Filter Your Search
1 - 3 of 3 results
|
APA600-FG256CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 186 | 186 | 21504 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | S-PBGA-B256 | Not Qualified | 3 | 70 °C | 250 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ACTEL CORP | BGA, BGA256,16X16,40 | unknown | 8542.39.00.01 | |||||||||||
|
APA600-FG256C
Microsemi Corporation
|
Check for Price | No | Active | 2.5 V | 186 | 186 | 21504 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | 2.5,2.5/3.3 V | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | MICROSEMI CORP | BGA, BGA256,16X16,40 | unknown | |||||||
|
APA600-FG256C
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 186 | 186 | 21504 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 225 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.8 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | unknown | 8542.39.00.01 |