Filter Your Search
1 - 3 of 3 results
|
APA600-BG456MX79
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 356 | 356 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROCHIP TECHNOLOGY INC | 1.27 MM PITCH, PLASTIC, BGA-456 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
APA600-BG456MX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 356 | 356 | 21504 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 3 | 125 °C | -55 °C | 245 | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | ACTEL CORP | 1.27 MM PITCH, PLASTIC, BGA-456 | unknown | ||||
|
APA600-BG456MX79
Microsemi Corporation
|
Check for Price | Transferred | 2.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 600000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B456 | Not Qualified | 125 °C | -55 °C | 456 | PLASTIC/EPOXY | BGA | BGA456,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.54 mm | MICROSEMI CORP | BGA, | compliant | 3A001.A.2.C | 8542.39.00.01 |