Parametric results for: APA300-FG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: apa300fg256i
Select parts from the table below to compare.
Compare
Compare
APA300-FG256I
Microchip Technology Inc
$383.6334 No Active 2.5 V 186 186 8192 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 20 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-256 compliant 8542.39.00.01 Microchip
APA300-FG256IX79
Actel Corporation
Check for Price Yes Transferred 2.5 V 186 186 8192 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified 3 85 °C -40 °C 250 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 1 MM PITCH, FBGA-256 unknown
APA300-FG256IX95
Microsemi Corporation
Check for Price No Transferred 2.5 V 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES ALSO OPERATES AT 3 TO 3.6 V SUPPLY 180 MHz 2.7 V 2.3 V S-PBGA-B256 e0 85 °C -40 °C 230 NOT SPECIFIED 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD/TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI CORP LBGA, compliant 8542.39.00.01
APA300-FG256I
Microsemi Corporation
Check for Price No Transferred 2.5 V 186 186 8192 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 225 20 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, BGA256,16X16,40 unknown 8542.39.00.01 Microsemi Corporation
APA300-FG256IX79
Microchip Technology Inc
Check for Price No Active 2.5 V 186 186 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FBGA-256 compliant 8542.39.00.01
APA300-FG256IX79
Microsemi Corporation
Check for Price No Transferred 2.5 V 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
APA300-FG256I
Actel Corporation
Check for Price No Transferred 2.5 V 186 186 8192 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e0 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 1 MM PITCH, FBGA-256 compliant
APA300-FG256IX95
Microsemi FPGA & SoC
Check for Price No No Transferred 2.5 V 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES ALSO OPERATES AT 3 TO 3.6 V SUPPLY 180 MHz 2.7 V 2.3 V S-PBGA-B256 e0 85 °C -40 °C 230 NOT SPECIFIED 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD/TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROSEMI SOC PRODUCTS GROUP LBGA, compliant 8542.39.00.01 BGA 256
APA300-FG256IX95
Microchip Technology Inc
Check for Price No Active 2.5 V 300000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300000 GATES ALSO OPERATES AT 3 TO 3.6 V SUPPLY 180 MHz 2.7 V 2.3 V S-PBGA-B256 e0 85 °C -40 °C 230 NOT SPECIFIED 256 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD/TIN LEAD SILVER BALL 1 mm BOTTOM 17 mm 17 mm 1.7 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, FPBGA-256 compliant 8542.39.00.01