Filter Your Search
1 - 3 of 3 results
|
APA300-FG144IX79
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 300000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 300000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | ||||||
|
APA300-FG144IX79
Actel Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 100 | 100 | 8192 | 300000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 300000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 1 MM PITCH, FBGA-144 | unknown | |||||
|
APA300-FG144IX79
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 100 | 100 | 300000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 300000 GATES | 180 MHz | 2.7 V | 2.3 V | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 1 MM PITCH, FBGA-144 | compliant | 8542.39.00.01 |