Filter Your Search
1 - 3 of 3 results
|
APA2106SECK
Kingbright
|
$0.1655 | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 610 nm | 120 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.6 mm | 1 mm | 1.7 mm | KINGBRIGHT ELECTRONIC CO LTD | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | ||||||
|
APA2106SECK/J3-PRV
Kingbright
|
$0.3071 | Yes | Yes | Active | HYPER RED | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 1100 mcd | 640 nm | 120 deg | WATER CLEAR | SINGLE | 0.7 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.6 mm | 600 µm | 1.7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.41.00.00 | Kingbright | ||||
|
APA2106SEC
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 200.0 mcd | 610 nm | 120 deg | WATER CLEAR | Amber | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.6 mm | 1 mm | 1.7 mm | KINGBRIGHT ELECTRONIC CO LTD | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 |