Parametric results for: APA150-FGG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: apa150fgg256i
Select parts from the table below to compare.
Compare
Compare
APA150-FGG256I
Microchip Technology Inc
$267.0578 Yes Active 2.5 V 186 186 6144 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY TRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant 8542.39.00.01
APA150-FGG256IX95
Microchip Technology Inc
Check for Price Yes Active 2.5 V FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2.7 V 2.3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROCHIP TECHNOLOGY INC 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant 8542.39.00.01
APA150-FGG256IX95
Actel Corporation
Check for Price Transferred 2.5 V FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2.7 V 2.3 V S-PBGA-B256 Not Qualified 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 1 MM PITCH, ROHS COMPLIANT, FBGA-256 unknown 8542.39.00.01
APA150-FGG256I
Microsemi Corporation
Check for Price Yes Transferred 2.5 V 186 186 6144 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, BGA256,16X16,40 compliant 8542.39.00.01
APA150-FGG256IX95
Microsemi Corporation
Check for Price Yes Transferred 2.5 V FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2.7 V 2.3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm MICROSEMI CORP BGA, compliant 8542.39.00.01
APA150-FGG256I
Actel Corporation
Check for Price Yes Transferred 2.5 V 186 186 6144 150000 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 150000 GATES 180 MHz 2.7 V 2.3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.8 mm ACTEL CORP 1 MM PITCH, ROHS COMPLIANT, FBGA-256 compliant