Filter Your Search
1 - 3 of 3 results
|
APA1000-PQG208B
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 2.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1000000 GATES | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
APA1000-PQG208B
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 2.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1000000 GATES | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
APA1000-PQG208B
Actel Corporation
|
Check for Price Buy | Yes | Transferred | 2.5 V | 1000000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 1000000 GATES | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | compliant |