Filter Your Search
1 - 1 of 1 results
|
AP7380-36Y-13
Diodes Incorporated
|
$0.1427 | Yes | Active | 24 V | 5.6 V | 3.6 V | 1.05 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.018 % | 1 | 3.636 V | 3.564 V | 1 % | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR, 13 INCH | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |