Filter Your Search
1 - 1 of 1 results
|
AP7361C-10SPR-13
Diodes Incorporated
|
Check for Price | Yes | Active | 6 V | 2.2 V | 1 V | 750 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 840 mV | 6.5 V | 0.007 % | 0.015 % | 1 | 1.015 V | 985 mV | 1.5 % | R-PDSO-G8 | e3 | 150 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.63 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |