Filter Your Search
1 - 1 of 1 results
![]() |
AP7350-30CF4-7
Diodes Incorporated
|
$0.2287 | Yes | Yes | Active | 5.25 V | 4 V | 3 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 4 V | 0.003 % | 0.025 % | 1 | 3.06 V | 2.94 V | 2 % | S-PBGA-B4 | e1 | 125 °C | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR, 7 INCH | YES | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 380 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-02-02 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |