Filter Your Search
1 - 1 of 1 results
|
AP7333-18SRG-7
Diodes Incorporated
|
$0.2175 | Yes | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01152 % | 0.0108 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |