Filter Your Search
1 - 1 of 1 results
|
AP7315DQ-11W5-7
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 1.7 V | 1.1 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 640 mV | 6 V | 0.003465 % | 0.001639 % | 1 | 1.12 V | 1.08 V | CMOS | 1.8 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-05-23 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |