Parametric results for: AP7217-33SG-U under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap721733sgu
Select parts from the table below to compare.
Compare
Compare
AP7217-33SG-U
Diodes Incorporated
Check for Price Yes Yes Obsolete 5.5 V 3.3 V 3.3 V 100 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.00792 % 0.05 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G8 e3 Not Qualified 3 125 °C -40 °C 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 5.05 mm 1.75 mm DIODES INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo