Filter Your Search
1 - 1 of 1 results
|
AP65201WU-7
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 16 V | 4.5 V | YES | BUCK | 500 kHz | OUTPUT VOLTAGE ADJUSTABLE FROM 0.8 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | TSOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 |