Filter Your Search
1 - 1 of 1 results
|
AP65200SP-13
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 4.7 V | YES | BUCK | 340 kHz | OUTPUT VOLTAGE RANGE FROM 0.925 V TO 16 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.5 mm | DIODES INC | HLSOP, | compliant | EAR99 | 8542.39.00.01 |