Parametric results for: AP6503A under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ap6503a
Select parts from the table below to compare.
Compare
Compare
AP6503ASP-13
Diodes Incorporated
Check for Price Yes Yes Obsolete 12 V 23 V 4.75 V YES BUCK 240 kHz OUTPUT VOLTAGE RANGE FROM 0.925 V TO 20 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.5 mm DIODES INC HLSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated