Filter Your Search
1 - 3 of 3 results
|
AP431AWLA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.34 ppm/°C | OTHER | Not Qualified | 85 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | YES | DIODES INC | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AP431AWLA
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
AP431AWLA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 2.495 V | 2.482 V | 2.507 V | 2.495 V | 36 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 76.34 ppm/°C | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |