Filter Your Search
1 - 1 of 1 results
|
AP431ARL-7
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 36 V | 250 mA | 2.495 V | 2.48 V | 2.507 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 |