Filter Your Search
1 - 4 of 4 results
|
AP431APBG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-XSSO-F2 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 2 | UNSPECIFIED | DFP | FL3(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.84 mm | SINGLE | 3.975 mm | 5.375 mm | 1.15 mm | DIODES INC | MODULE | DFP, FL3(UNSPEC) | 2 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP431APBF
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-XSSO-F2 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 2 | UNSPECIFIED | DFP | FL3(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.84 mm | SINGLE | 3.975 mm | 5.375 mm | 1.15 mm | DIODES INC | MODULE | DFP, FL3(UNSPEC) | 2 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP431APBF-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-XSSO-F2 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 2 | UNSPECIFIED | DFP | FL3(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.84 mm | SINGLE | 3.975 mm | 5.375 mm | 1.15 mm | DIODES INC | MODULE | DFP, FL3(UNSPEC) | 2 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP431APBG
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.482 V | 2.507 V | 250 mA | 2.495 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 76.343 ppm/°C | COMMERCIAL EXTENDED | R-XSSO-F2 | e3 | Not Qualified | 85 °C | -20 °C | 260 | 2 | UNSPECIFIED | DFP | FL3(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.84 mm | SINGLE | 3.975 mm | 5.375 mm | 1.15 mm | DIODES INC | MODULE | DFP, FL3(UNSPEC) | 2 | compliant | EAR99 | 8542.39.00.01 |