Filter Your Search
1 - 2 of 2 results
|
AP3S1-166MHZ-E-B
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 166 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ||
|
AP3S1-166MHZ-E-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 166 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | Clock |