Filter Your Search
1 - 8 of 8 results
![]() |
AP3843N8A
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIODES INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
![]() |
AP3843N8L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
AP3843N8L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIODES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AP3843N8
Anachip Corporation
|
Check for Price | No | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
AP3843N8
Diodes Incorporated
|
Check for Price | No | Obsolete | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIODES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
AP3843N8L
Anachip Corporation
|
Check for Price | Yes | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANACHIP CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
AP3843N8
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
AP3843N8LA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 8.2 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIODES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |