Filter Your Search
1 - 1 of 1 results
|
AP3842N8LA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 11.5 V | 700 mA | NO | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | DIODES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |