Filter Your Search
1 - 2 of 2 results
|
AP3003T-ADJE1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 25 V | 4.5 V | 7.5 A | NO | BUCK | 173 kHz | OPERATES IN ADJUSTABLE MODE FROM 2.425 TO 2.575 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XSFM-T5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | DIODES INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP3003T-ADJE1
Diodes-BCD
|
Check for Price | Transferred | 12 V | 25 V | 4.5 V | 7.5 A | NO | BUCK | 173 kHz | OPERATES IN ADJUSTABLE MODE FROM 2.425 TO 2.575 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XSFM-T5 | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 |