Filter Your Search
1 - 1 of 1 results
|
AP2N205TWBE
C&K
|
Check for Price | Yes | Yes | Active | 200 mA | 24 V | 500000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | PUSHBUTTON SWITCH | PUSHBUTTON | 0.4A@32VAC | 0.2A@24VDC | 400 mA | 32 V | 1000VAC V | 1 GΩ | 2.5 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | POLYCARBONATE | 2.032 mm | M13X1.25 | COPPER ALLOY | GOLD OVER SILVER | POLYBUTYLENE TEREPHTHALATE | AMBER LED | POLYBUTYLENE TEREPHTHALATE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | COPPER ALLOY | WIRE | 16.35 mm | 12.35 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |