Filter Your Search
1 - 2 of 2 results
|
AP2402A21DNTR-G1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.8 V | 2.5 V | 65 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 80 mV | 0.06 % | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | S-PDSO-N8 | 150 °C | 60 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | BCD SEMICONDUCTOR MANUFACTURING LTD | DFN | 2 X 2 MM, GREEN, DFN-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
AP2402A21DNTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 6 V | 2.8 V | 2.5 V | 65 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 80 mV | 0.06 % | 1 | 2.55 V | 2.45 V | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N8 | e3 | 1 | 150 °C | 60 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | DIODES INC | DFN | 2 X 2 MM, GREEN, DFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |