Filter Your Search
1 - 1 of 1 results
|
AP2138N-2.1TRG1
Diodes Incorporated
|
$0.1614 Buy | Yes | Active | 6 V | 3.1 V | 2.1 V | 750 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 6.6 V | 0.018 % | 0.04 % | 1 | 2.142 V | 2.058 V | CMOS | 2 % | R-PDSO-G3 | e3 | 150 °C | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2016-03-03 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |