Filter Your Search
1 - 2 of 2 results
|
AP2132BMP-1.5TRG1
Diodes-BCD
|
Check for Price | Transferred | 5.5 V | 1.4 V | 1.5 V | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G8 | 150 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | HSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
AP2132BMP-1.5TRG1
Diodes Incorporated
|
Check for Price | Yes | Active | 5.5 V | 1.4 V | 1.5 V | 300 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.01 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G8 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | HSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |