Filter Your Search
1 - 2 of 2 results
|
AP2125KS-3.3TRG1
Diodes Incorporated
|
$0.1819 | Yes | Active | 6 V | 3.8 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | DIODES INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2125KS-3.3TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 3.8 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.366 V | 3.234 V | CMOS | R-PDSO-G5 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, SC-70, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |