Filter Your Search
1 - 2 of 2 results
|
AP2114S-1.2TRG1
Diodes Incorporated
|
$0.4320 | Yes | Active | 6 V | 2.5 V | 1.2 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6.5 V | 0.0042 % | 0.01199 % | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | DIODES INC | D2PAK | GREEN, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2114S-1.2TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 1.2 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.218 V | 1.182 V | CMOS | 1.5 % | R-PSSO-G3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 5.07 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | D2PAK | GREEN, TO-263, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |