Filter Your Search
1 - 6 of 6 results
|
AP1661AMTR-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 14.5 V | 20 V | 10.5 V | 800 mA | 14.5 V | 5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP1661AP-G1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 14.5 V | 20 V | 10.5 V | 800 mA | 14.5 V | 5 mA | NO | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-XDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | DIODES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AP1661AM-G1
Diodes-BCD
|
Check for Price | Transferred | 14.5 V | 20 V | 10.5 V | 800 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AP1661AP-G1
Diodes-BCD
|
Check for Price | Transferred | 14.5 V | 20 V | 10.5 V | 800 mA | NO | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-XDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 4.31 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AP1661AM-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 14.5 V | 20 V | 10.5 V | 800 mA | 14.5 V | 5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AP1661AMTR-G1
Diodes-BCD
|
Check for Price | Transferred | 14.5 V | 20 V | 10.5 V | 800 mA | YES | SINGLE | POWER FACTOR CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOIC | GREEN, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 |