Filter Your Search
1 - 3 of 3 results
|
AP1621AWA
Diodes Incorporated
|
Check for Price | No | Obsolete | YES | 310 kHz | VOLTAGE-MODE | COMMERCIAL EXTENDED | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AP1621AWA
Anachip Corporation
|
Check for Price | No | Transferred | YES | 310 kHz | VOLTAGE-MODE | COMMERCIAL EXTENDED | R-PDSO-G5 | e0 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | ANACHIP CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AP1621AWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 5 V | 7 V | 2.2 V | 100 mA | YES | BUCK | 360 kHz | IT ALSO OPERATES ON PFM MODE | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.85 mm | 1.35 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 |