Filter Your Search
1 - 10 of 310 results
|
AP1609-220RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-330RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-120KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 120 kΩ | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-3R9JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-62RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 62 Ω | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-910RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 910 Ω | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-4K7FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 kΩ | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-68RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 Ω | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-130KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | ||
|
AP1609-4R7JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.7 Ω | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |