Filter Your Search
1 - 2 of 2 results
|
AP150733D5L-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 3 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XSSO-G5 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.575 mm | 2.4 mm | DIODES INC | TO-252 | ROHS COMPLIANT, TO-252, 5 PIN | 4 | compliant | |||||||||||||
|
AP1507-33D5L-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 22 V | 5.5 V | 6.5 A | YES | BUCK | 173 kHz | PFM MODE IS ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 5.3 mm | 6.575 mm | 2.55 mm | DIODES INC | TO-252 | ROHS COMPLIANT, TO-252, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 |