Filter Your Search
1 - 2 of 2 results
|
AP13115TWA
Diodes Incorporated
|
Check for Price | Yes | No | Obsolete | 7 V | 5 V | 1.5 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.009 % | 0.035 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | DIODES INC | SOT-23 | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AP131-15TWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |