Filter Your Search
1 - 7 of 7 results
|
AP130-18YR-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | ROHS COMPLIANT, SOT-89R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
AP13018YR
Diodes Incorporated
|
Check for Price | No | Obsolete | 7 V | 5 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0108 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
AP130-18YRL-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.0146 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | ROHS COMPLIANT, SOT-89R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP130-18YRA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.04 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LEAD FREE, SOT-89R, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
AP130-18YRG-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0146 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89R, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||||
|
AP13018YRA
Diodes Incorporated
|
Check for Price | No | Obsolete | 7 V | 5 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0108 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
AP130-18YR
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.04 % | 1 | 1.836 V | 1.764 V | 2 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LEAD FREE, SOT-89R, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |