Filter Your Search
1 - 10 of 553 results
|
AP1608P1C-P22
Kingbright
|
$0.1825 | Yes | Active | PHOTO TRANSISTOR | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1603WG-7
Diodes Incorporated
|
$0.2995 | Yes | Obsolete | 1 | YES | SEATED HT-CALCULATED, ALSO OPERATES AT 5... more | SWITCHING REGULATOR | INDUSTRIAL | e3 | R-PDSO-G6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | GREEN, SOT-26, 6 PIN | EAR99 | 8542.39.00.01 | PULSE FREQUENCY MODULATION | 5.5 V | 1.1 V | 2 V | 400 mA | 3.3 V | BOOST | 150 kHz | ||||||||||||||||||||||||||||||||
|
AP1694AS-13
Diodes Incorporated
|
$0.5171 | Yes | Obsolete | 1 | YES | 25 V | 7 V | INDUSTRIAL | e3 | R-PDSO-G8 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | SOP-8 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 1 | ||||||||||||||||||||||||||||||||||||||
|
AP1682EMTR-G1
Diodes Incorporated
|
$0.5333 | Yes | Obsolete | 15 V | 1 | YES | 21 V | 9 V | INDUSTRIAL | e3 | R-PDSO-G8 | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | SOP-8 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 1 | |||||||||||||||||||||||||||||||||||
|
AP1682MTR-G1
Diodes Incorporated
|
$0.5574 | Yes | Obsolete | 15 V | 1 | YES | 21 V | 9 V | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | SOP, SOP8,.25 | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 1 | NO | ||||||||||||||||||||||||||||||||
|
AP1651BEL
Asahi Kasei Microsystems Corporation
|
$0.6045 | Obsolete | 15 V | 1 | YES | 26 V | 11 V | INDUSTRIAL | R-PDSO-G14 | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | ASAHI KASEI MICRODEVICES CORP | unknown | LSOP, | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 4 | |||||||||||||||||||||||||||||||||||||||||
|
AP1695-20CS7-13
Diodes Incorporated
|
$0.6392 | Yes | Yes | Obsolete | 1 | YES | 25 V | 7 V | INDUSTRIAL | e3 | R-PDSO-G7 | 105 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | SOP, | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | 1 | ||||||||||||||||||||||||||||||||||||
|
AP1609SG-13
Diodes Incorporated
|
$1.5847 | Yes | Yes | Obsolete | 1 | YES | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 17V; HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | COMMERCIAL EXTENDED | e3 | R-PDSO-G8 | Not Qualified | 1 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | PULSE WIDTH MODULATION | 6 V | 2.5 V | 2.4 A | 5 V | BOOST | 360 kHz | SOIC | 8 | VOLTAGE-MODE | ||||||||||||||||||||||||||
|
AP1600-15RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | CHASSIS MOUNT | WIRE WOUND | 375 °C | -55 °C | 2 | Chassis Mount | Bulk | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 17.5 mm | 33 mm | 16.5 W | 70 °C | 15 Ω | FIXED RESISTOR | 200 ppm/°C | LUG | 2 % | 600 V | ||||||||||||||||||||||||||||||||||||||||||||
|
AP1600-82RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | CHASSIS MOUNT | WIRE WOUND | 375 °C | -55 °C | 2 | Chassis Mount | Bulk | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Tubular | 17.5 mm | 33 mm | 16.5 W | 70 °C | 82 Ω | FIXED RESISTOR | 200 ppm/°C | LUG | 2 % | 600 V |