Filter Your Search
1 - 10 of 5,207 results
|
AP1084TL-U
Diodes Incorporated
|
$0.1070 | Yes | Yes | Not Recommended | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.022 | 1 % | 1 | 3.3 V | 1.25 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||
|
AP1084T33G-U
Diodes Incorporated
|
$0.3645 | Yes | Yes | Obsolete | 12 V | 4.8 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.0066 % | 0.033 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
AP1084DG-13
Diodes Incorporated
|
$0.4215 | Yes | Yes | Obsolete | 1.3 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.022 | 1 % | 1 | 10.6 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | GREEN, TO-252, 3/2 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||
|
AP1086D50L-13
Diodes Incorporated
|
$0.4668 | Yes | Yes | Obsolete | 12 V | 6.5 V | 5 V | 1.3 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 12 V | 0.01 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.28 mm | SINGLE | 5.57 mm | 6.58 mm | 2.4 mm | DIODES INC | TO-252 | TO-252, SMSIP3H,.38,90TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
AP1084KG-13
Diodes Incorporated
|
$0.4946 | Yes | Yes | Obsolete | 1.3 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.022 | 1 % | 1 | 3.3 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 9.97 mm | 4.83 mm | DIODES INC | D2PAK | GREEN, TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||
|
AP103C225KQZ2A
Kyocera AVX Components
|
$0.5100 | Yes | Yes | Active | YES | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 2.79 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 2.2 µF | CERAMIC CAPACITOR | CERAMIC | SURFACE MOUNT | Yes | 10 % | 10 % | 25 V | 1210 | X7R | 15% ppm/°C | WRAPAROUND | |||||||||||||||||||||||||||||||||||||||||||||||
|
AP1017AEN
Asahi Kasei Microsystems Corporation
|
$0.5101 | Obsolete | 3.3 A | 3.3 V | 2.7 V | 3.6 V | YES | ALSO REQUIRED VM SUPPLY 1.8 TO 12V | BRUSHLESS DC MOTOR CONTROLLER | 1 | OTHER | S-PDSO-N8 | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | ASAHI KASEI MICRODEVICES CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1010AEN
Asahi Kasei Microsystems Corporation
|
$0.5540 | Active | 12 V | 6 V | 18 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | OTHER | S-XQCC-N16 | 85 °C | -30 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 750 µm | ASAHI KASEI MICRODEVICES CORP | QFN-16 | unknown | EAR99 | 8542.39.00.01 | 2017-11-02 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AP1086KL-13
Diodes Incorporated
|
$0.5710 | Yes | Yes | Obsolete | 1.3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 0.022 | 1 % | 1 | 5 V | 1.25 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 9.97 mm | 4.83 mm | DIODES INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||
|
AP1013DEN
Asahi Kasei Microsystems Corporation
|
$0.5802 | Active | BRUSH DC MOTOR CONTROLLER | ASAHI KASEI MICRODEVICES CORP | HVQCCN, | unknown | EAR99 | 8542.39.00.01 |