Filter Your Search
1 - 1 of 1 results
|
AOCJY4-A-12.800MHZ-F-SW
Abracon Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.01 % | 1 kHz | 50 Ω | 5 V | SINE | 0.1 PPM/FIRST YEAR | NO | 0.001 ppm | 1.5 W | 796 mV | 5V | -145 dBc/Hz | 5.25 V | 4.75 V | 4 W | 3 Minute | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.1mm x 27.2mm x 13.0mm | ABRACON LLC | compliant | Sine |