Filter Your Search
1 - 10 of 9,137 results
|
AF1D-127-22-G-CMS-H3-1D-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 22 | 1 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
A1-44-SSE-CMS-254-1D-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 44 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
M1-38-D
Antelec
|
Check for Price | Yes | Contact Manufacturer | 38 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TMBP-14-CS-D
Antelec
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.346 inch | 0.509 inch | 1.001 inch | 0.126 inch | ANTELEC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
AF1D-200-15-G-CMS-H43-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 15 | 1 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
AF2D-200-12-G-CMS-H49-P-B/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
A60-254-16-7-T/G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||
|
AF2D-200-12-G-CMS-H43-T/A
Antelec
|
Check for Price | Yes | Contact Manufacturer | 12 | 2 | 2 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | GOLD FLASH | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | ANTELEC | ROHS COMPLIANT | unknown | |||||||||||||||||||||||||||
|
A11-762-11-17-G
Antelec
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 7.62 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
A11-C-254-09-17-T
Antelec
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | ANTELEC | ROHS COMPLIANT | unknown |