Filter Your Search
1 - 10 of 49 results
|
AN83C196LD18
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 18 MHz | 16384 | 384 | 8096 | 16 | 16 | 18 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 88 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | e0 | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | INTEL CORP | LCC | PLASTIC, LCC-52 | 52 | compliant | 8542.31.00.01 | |||||||||||
|
AN83C51FA12
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | YES | 5 V | CMOS | MROM | 40 mA | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
AN8396BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | MROM | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
AN8388S
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 1 | 18 V | 4.5 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 3.55 mm | 8.4 mm | 16 mm | PANASONIC CORP | SOIC | HSOP, | 24 | unknown | 8542.39.00.01 | EAR99 | DISK DRIVE MOTOR CONTROLLER | 500 mA | |||||||||||||||||||||||||||||||||
|
AN83C196JV
Intel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 16 | 16 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | Not Qualified | 125 °C | -40 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | LCC | QCCJ, | 52 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
AN83C51FB-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | MROM | 65.5 mA | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
AN8389S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | YES | BIPOLAR | 1 | 30 mA | 18 V | 4.5 V | 8 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | HSOP | SOP24,.45 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.55 mm | 8.4 mm | 16 mm | PANASONIC CORP | SOIC | HSOP, SOP24,.45 | 24 | unknown | 8542.39.00.01 | EAR99 | DISK DRIVE MOTOR CONTROLLER | ||||||||||||||||||||||||
|
AN8396JC
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 6144 | 360 | 8096 | 16 | 16 | 12.05 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 260 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | |||||||||||
|
AN83C51FB
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | MROM | 50 mA | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
AN8376S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | YES | BIPOLAR | 2 | 25 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | SOP, SOP28,.4 | unknown | 8542.33.00.01 | EAR99 | AUDIO AMPLIFIER |