Filter Your Search
1 - 8 of 8 results
|
AN82526
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT | 36 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
AN8250N
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | 1 | 5.5 V | 4.5 V | 5 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.45 mm | 7.62 mm | 19.2 mm | PANASONIC CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | EAR99 | STEPPER MOTOR CONTROLLER | 1 A | |||||||||||||||||||||||||
|
AN8253NS
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 1 | 6 V | 4.4 V | R-PDSO-G18 | Not Qualified | 18 | PLASTIC/EPOXY | SOP | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.4 mm | 12.6 mm | PANASONIC CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 18 | EAR99 | STEPPER MOTOR CONTROLLER | 300 mA | |||||||||||||||||||||||||||||
|
AN82527F8ST111
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT IS ALSO AVAILABLE IN QFP-44 PACKAGE | NO | MIL STD 1553 | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | QCCJ, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
AN82527F8ST131
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | IT IS ALSO AVAILABLE IN QFP-44 PACKAGE | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; MCAIR; STANAG 3838 | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | INTEL CORP | QCCJ, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
AN82527
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
AN82527
Intel Corporation
|
Check for Price | Yes | Obsolete | 256 | 16 | 16 | 16 MHz | 16 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 8 | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | ||||||||||||
|
AN8254S
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 1 | 6 V | 4.3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.45 mm | 5.5 mm | 10.09 mm | PANASONIC CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | EAR99 | STEPPER MOTOR CONTROLLER | 110 mA |