Filter Your Search
1 - 2 of 2 results
|
AN8090S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 34 V | 9 V | 2 A | YES | PUSH-PULL | 220 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.5 mm | 12.63 mm | 2.45 mm | PANASONIC CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
AN8090
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 34 V | 9 V | 2 A | NO | PUSH-PULL | 220 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.2 mm | 5.45 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |