Filter Your Search
1 - 2 of 2 results
|
AN8005
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 11 V | 5.5 V | 5 V | 120 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 20 V | 0.05 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-PBCY-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | PANASONIC CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
AN8005M
Panasonic Electronic Components
|
Check for Price | Obsolete | 11 V | 5.5 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 20 V | 0.05 % | 0.04 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-F3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | PANASONIC CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |