Parametric results for: AN7818 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: an7818
Select parts from the table below to compare.
Compare
Compare
AN7818NSP
Panasonic Electronic Components
Check for Price Obsolete 33 V 21 V 18 V 1 A YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 18.9 V 17.1 V 5 % R-PSSO-G2 Not Qualified 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.6 mm PANASONIC CORP MODULE SP-3SU, 3 PIN 2 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
AN7818
Panasonic Electronic Components
Check for Price Obsolete 33 V 21 V 18 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.36 % 0.36 % 1 18.9 V 17.1 V BIPOLAR 5 % R-PSFM-T3 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP TO-220AB , SIP3,.1TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
AN7818F
Panasonic Electronic Components
Check for Price No Obsolete 33 V 21 V 18 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.36 % 0.36 % 1 18.9 V 17.1 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1ISO-TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE PANASONIC CORP SFM TO-220, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop