Filter Your Search
1 - 1 of 1 results
|
AN77L035M
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 14.14 V | 3.91 V | 3.5 V | 220 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 30 V | 0.06 % | 0.06 % | 1 | 3.64 V | 3.36 V | BIPOLAR | 4 % | R-PSSO-F3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | PANASONIC CORP | , TO-243 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |