Filter Your Search
1 - 2 of 2 results
|
AN7322S
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 | LSOP | 0.4 % | 45 dB | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 5 mA | 6.9 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.3 mm | 10.09 mm | 1.5 mm | PANASONIC CORP | SOIC | LSOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
AN7322
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 | DIP | 0.4 % | 45 dB | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 5 mA | 6.9 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.06 mm | 3.65 mm | PANASONIC CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |