Filter Your Search
1 - 2 of 2 results
|
AN7293NSC
Panasonic Electronic Components
|
Check for Price | Obsolete | SSOP | 0.1 % | FM | 105 mV | 9 V | AUDIO DEMODULATOR | 1 | 44 mA | 7.2 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | 80 °C | -30 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.2 mm | 17.81 mm | 2.4 mm | PANASONIC CORP | SSOP | SSOP, | 32 | unknown | 8542.39.00.01 | ||||||
|
AN7293NFBQ
Panasonic Electronic Components
|
Check for Price | No | No | Obsolete | LQFP | 0.1 % | FM | 105 mV | 9 V | AUDIO DEMODULATOR | 1 | 44 mA | 7.2 V | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | e0 | 80 °C | -30 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | PANASONIC CORP | QFP | LQFP, | 32 | unknown | 8542.39.00.01 |