Filter Your Search
1 - 10 of 113 results
|
AN7-11N6F
EMC Technology RF Labs
|
Check for Price | Transferred | VARIABLE ATTENUATOR | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
AN7110
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | COMMERCIAL | e0 | Not Qualified | R-PSIP-T9 | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | unknown | SIP | , SIP9,.1 | 9 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | |||||||||||||||||||
|
AN7142
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | BIPOLAR | 1 | 21 mA | 18 V | 3.8 V | OTHER | Not Qualified | R-PDIP-T16 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | HDIP | DIP16,.3 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 21.6 mm | PANASONIC CORP | unknown | DIP | HDIP, DIP16,.3 | 16 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | 2 | ||||||||||||||
|
AN7102S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | YES | BIPOLAR | 2 | 15 mA | COMMERCIAL | e0 | Not Qualified | R-PDSO-G18 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PANASONIC CORP | unknown | SOP, SOP18,.3 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | |||||||||||||||||||
|
AN7-1N3F
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 1 dB | 20 dBm | 1.3 | 6 GHz | FIXED ATTENUATOR | 6 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
|
AN7139
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | 1 | 19 mA | 18 V | 6 V | OTHER | e0 | Not Qualified | R-PSFM-T12 | 70 °C | -30 °C | 12 | PLASTIC/EPOXY | SIP12,.07TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | unknown | SFM | , SIP12,.07TB | 12 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | 2 | |||||||||||||||
|
AN7-10N3F
EMC Technology RF Labs
|
Check for Price | Yes | Transferred | FIXED ATTENUATOR | e4 | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | unknown | 2016-07-21 | |||||||||||||||||||||||||||||||||||||||
|
AN7168
Panasonic Electronic Components
|
Check for Price | Obsolete | NO | BIPOLAR | 1 | 100 mA | 20 V | 7 V | OTHER | Not Qualified | R-PSFM-T12 | 70 °C | -30 °C | 12 | PLASTIC/EPOXY | SIP12,.07TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | unknown | SFM | , SIP12,.07TB | 12 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | 2 | ||||||||||||||||||
|
AN7146M
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | BIPOLAR | 2 | 60 mA | OTHER | e0 | Not Qualified | R-PDIP-T18 | 70 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | unknown | DIP, DIP18,.3 | EAR99 | 8542.33.00.01 | AUDIO AMPLIFIER | |||||||||||||||||||
|
AN7-1N5F
Smiths Group
|
Check for Price | Yes | Active | FIXED ATTENUATOR | e4 | SILVER | SMITHS GROUP PLC | unknown |