Filter Your Search
1 - 2 of 2 results
|
AN7062N
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | DIP | 60 W | 0.01 % | 70 V | AUDIO AMPLIFIER | 1 | 7.5 mA | 70 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 75 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.33.00.01 | Panasonic | ||||||
|
AN7062
Panasonic Electronic Components
|
Check for Price | No | Obsolete | DIP | AUDIO PREAMPLIFIER | BIPOLAR | 7.5 mA | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PANASONIC CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.33.00.01 |