Filter Your Search
1 - 3 of 3 results
|
AN7025S
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 6.6 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 15.3 mm | 2.4 mm | PANASONIC CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||
|
AN7025K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 6.6 V | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.1 mm | 4.75 mm | PANASONIC CORP | DIP | SDIP, | 22 | unknown | 8542.39.00.01 | ||
|
AN7024
Panasonic Electronic Components
|
Check for Price | Obsolete | ZIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 7 V | 3 V | R-PZIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 3 mm | 23.3 mm | 8.85 mm | PANASONIC CORP | ZIP | ZIP, | 18 | unknown | 8542.39.00.01 |